PDP SEO Portlet

BC857AT-7-F

Trans GP BJT PNP 45V 0.1A 3-Pin SOT-523 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: BC857AT-7-F
Secondary Manufacturer Part#: BC857AT-7-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • BVCEO > -45V
  • Ideally Suited for Automatic Insertion
  • For Switching and AF Amplifier Applications
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. Green" Device
  • Qualified to AEC-Q101 Standards for High Reliability
  • PPAP Capable
"

Technical Attributes

Find Similar Parts

Description Value
45
420
3
150 °C
350
BC847C Series
AEC-Q101
SOT-23
Surface Mount
NPN
300

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.02577
6000+
$0.02564
12000+
$0.02551
24000+
$0.02538
48000+
$0.02525