PDP SEO Portlet

BC848B-7-F

Trans GP BJT NPN 30V 0.1A 3-Pin SOT-23 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: BC848B-7-F
Secondary Manufacturer Part#: BC848B-7-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BC848B-7-F is a NPN small signal Bipolar Transistor ideally suitable for automatic insertion, switching and AF amplifier applications.

  • UL94V-0 Flammability rating
  • BC856 - BC858 Complementary PNP types
  • Halogen-free, Green device
  • -65 to 150°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
45
100
220
3
150 °C
200
SOT-323
Surface Mount
PNP
200

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  9000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.01768
6000+
$0.01747
12000+
$0.01726
24000+
$0.01718
48000+
$0.01706