BC847PN-7-F
Trans GP BJT NPN/PNP 45V 0.1A 6-Pin SOT-363 T/R
- RoHS 10 Compliant
- Tariff Charges
The BC847PN-7-F is a NPN-PNP complementary pair small signal Bipolar Transistor ideal for medium power amplification and switching. It has two internally isolated transistors in one package.
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 45 V | ||
| 45 V | ||
| 100 mA | ||
| 100 mA | ||
| 200 | ||
| 200 | ||
| 6 | ||
| 150 °C | ||
| 200 mW | ||
| SOT-363 | ||
| Surface Mount | ||
| Complementary, PNP | ||
| 300 MHz | ||
| 300 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |