PDP SEO Portlet

BC847BS-7-F

Bipolar Transistor Array, Dual, Dual NPN, 45 V, 100 mA, 200 mW

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: BC847BS-7-F
Secondary Manufacturer Part#: BC847BS-7-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

BC847BS-7-F is a dual NPN transistor for switching and AF amplifier application.

  • Ultra-small surface mount package
  • Power dissipation is 200mW at TA = +25°C
  • Collector-base breakdown voltage is 50V min at IC = 100µA, IB = 0, TA = +25°C
  • Collector-emitter breakdown voltage is 45V min at IC = 10mA, IB = 0, TA = +25°C
  • Emitter-base breakdown voltage is 6V min at IE = 100µA, IC = 0, TA = +25°C
  • Gain bandwidth product is 100MHz min at VCE = 5.0V, IC = 10mA, f = 100MHz, TA = +25°C
  • SOT363 case
  • Operating and storage temperature range from -55 to +150°C

Technical Attributes

Find Similar Parts

Description Value
45 V
100 mA
200
6
150 °C
200 mW
SOT-363
Surface Mount
Dual NPN
100 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.02283
6000+
$0.02272
12000+
$0.0226
24000+
$0.02248
48000+
$0.02237