BC847BFA-7B
Bipolar (BJT) Single Transistor, NPN, 45 V, 100 mA, 435 mW, X2-DFN0806, Surface Mount
- RoHS 10 Compliant
- Tariff Charges
- BVCEO > 45V
- IC = 100mA High Collector Current
- PD = 435mW Power Dissipation
- 0.48mm2 Package Footprint, 16 times smaller than SOT23
- 0.4mm Height Package Minimizing Off-Board Profile
- Complementary PNP Type BC857BFA
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- Qualified to AEC-Q101 Standards for High Reliability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 40 | ||
| 120 | ||
| 3 | ||
| 150 °C | ||
| 1 | ||
| AEC-Q101 | ||
| X1-DFN1006 | ||
| Surface Mount | ||
| PNP | ||
| 100 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |