PDP SEO Portlet

BC847AT-7-F

Trans GP BJT NPN 45V 0.1A 3-Pin SOT-523 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: BC847AT-7-F
Secondary Manufacturer Part#: BC847AT-7-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BC847AT-7-F is a NPN small signal Bipolar Transistor in an ultra-small surface-mount package. It is complementary with PNP BC857AT.

  • UL94V-0 Flammability rating
  • Epitaxial planar die construction
  • Green device
  • -55 to 150°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
45
200
3
150 °C
350
BC847B Series
AEC-Q101
SOT-23
Surface Mount
NPN
300

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.01671
6000+
$0.01651
12000+
$0.01631
24000+
$0.01623
48000+
$0.01612