BAV70T-7-F
Diode Switching 85V 0.155A 3-Pin SOT-523 T/R
- RoHS 10 Compliant
- Tariff Charges
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 75 | ||
| SOT-523 | ||
| Dual Common Cathod | ||
| Surface Mount | ||
| 4 | ||
| 1.25 | ||
| 3 | ||
| 150 °C | ||
| BAV70T Series | ||
| 85 | ||
| 4 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100070 |
| Schedule B: | 8541100070 |