BAV70LP-7
Diode Switching 75V 0.15A 3-Pin DFN T/R
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Switching Diodes
Avnet Manufacturer Part #: BAV70LP-7
Secondary Manufacturer Part#: BAV70LP-7
- RoHS 10 Compliant
- Tariff Charges
- Fast Switching Speed
- Ultra-Small Leadless Surface Mount Package (1.0 * 0.6mm)
- Ultra-Low Profile Package (0.5mm)
- Low Forward Voltage
- Fast Reverse Recovery
- Low Capacitance
- Lead, Halogen and Antimony Free, RoHS Compliant
- "Green"" Device
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 150 | ||
| X1-DFN1006 | ||
| Dual Common Cathod | ||
| Surface Mount | ||
| 2 | ||
| 1.25 | ||
| 3 | ||
| 150 °C | ||
| BAV70LP Series | ||
| 75 | ||
| 4 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100070 |
| Schedule B: | 8541100070 |