PDP SEO Portlet

BAV70DW-7-F

Diode Switching 75V 0.15A 6-Pin SOT-363 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: BAV70DW-7-F
Secondary Manufacturer Part#: BAV70DW-7-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BAV70DW-7-F is an ultra-small surface mount fast Switching Diode for general purpose switching applications.

  • Fast switching speed
  • High conductance
  • 150°C Junction temperature
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Technical Attributes

Find Similar Parts

Description Value
150
SOT-363
Dual Pair Common C
Surface Mount
4
1.25
6
150 °C
BAV70DW Series
80
4

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100070
Schedule B: 8541100070
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.03881
6000+
$0.03861
12000+
$0.03841
24000+
$0.03821
48000+
$0.03802