BAV23SQ-7-F
HIVOLT SWITCHING DIODE BVR > 100V SOT23 T&R 3K
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
400 | ||
SOT-23 | ||
Dual Series | ||
Surface Mount | ||
9 | ||
1.25 | ||
150 °C | ||
BAV23SQ Series | ||
AEC-Q101 | ||
250 | ||
50 |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8541100070 |
Schedule B: | 8541100070 |