PDP SEO Portlet

BAV21WS-7-F

Small Signal Diode, Switching, Single, 250 V, 200 mA, 1.25 V, 50 ns, 2.5 A

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: BAV21WS-7-F
Secondary Manufacturer Part#: BAV21WS-7-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BAV21WS-7-F is a surface mount Small Signal Switching Diode encapsulated in a moulded plastic case. It has matte tin (lead-free plating) annealed over alloy 42 lead frame terminals. It is ideally suited for automated insertion. It can also be used for general purpose switching applications.

  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Technical Attributes

Find Similar Parts

Description Value
200
SOD-323
Single
Surface Mount
9
1.25
2
150 °C
BAV21WS Series
250
50

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100070
Schedule B: 8541100070
In Stock :  6000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.02174
6000+
$0.02098
12000+
$0.02067
24000+
$0.02037
48000+
$0.02006