PDP SEO Portlet

BAV20WS-7-F

Diode Switching 200V 0.2A 2-Pin SOD-323 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: BAV20WS-7-F
Secondary Manufacturer Part#: BAV20WS-7-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BAV20WS-7-F is a surface mount Small Signal Switching Diode encapsulated in a moulded plastic case. It has matte tin (lead-free plating) annealed over alloy 42 lead frame terminals. It is ideally suited for automated insertion. It can also be used for general purpose switching applications.

  • Fast switching speed
  • High conductance
  • Totally lead-free
  • Halogen and antimony-free - Green device
  • Qualified to AEC-Q101 standards for high reliability
  • Moisture sensitivity level 1 per J-STD-020
  • UL94V-0 Flammability rating

Technical Attributes

Find Similar Parts

Description Value
200
SOD-323
Single
Surface Mount
9
1.25
2
150 °C
BAV20WS Series
200
50

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100070
Schedule B: 8541100070
In Stock :  99000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.0299
6000+
$0.0296
12000+
$0.02945
24000+
$0.0293
48000+
$0.02915