PDP SEO Portlet

BAV116WS-7

Small Signal Diode, Single, 85 V, 215 mA, 1.25 V, 3 µs, 4 A

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: BAV116WS-7
Secondary Manufacturer Part#: BAV116WS-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Fast Switching Speed
  • Ultra Low Leakage Current (5nA @ VR = 75V)
  • Low Capacitance
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free; “Green” Device

Technical Attributes

Find Similar Parts

Description Value
215
SOD-323
Single
Surface Mount
4
1.25
2
150 °C
BAV116WS Series
85
3

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100070
Schedule B: 8541100070
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.02803
6000+
$0.02788
12000+
$0.02774
24000+
$0.0276
48000+
$0.02746