BAT54JW-7-F
Diode Schottky 30V 0.2A 6-Pin SOT-363 T/R
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Schottky Diodes
Avnet Manufacturer Part #: BAT54JW-7-F
Secondary Manufacturer Part#: BAT54JW-7-F
- RoHS 10 Compliant
- Tariff Charges
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 | ||
| SOT-363 | ||
| Dual Isolated | ||
| Surface Mount | ||
| 600 | ||
| 1 | ||
| 6 | ||
| 125 °C | ||
| 30 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100070 |
| Schedule B: | 8541100070 |