PDP SEO Portlet

BAT43W-7-F

Small Signal Schottky Diode, Single, 30 V, 200 mA, 1 V, 4 A, 125 °C

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: BAT43W-7-F
Secondary Manufacturer Part#: BAT43W-7-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BAT43W-7-F is a surface mount Schottky Barrier Diode encapsulated in a moulded plastic case. It has matte tin (lead-free plating) annealed over alloy 42 lead frame terminals. It is ideally suited for automated insertion.

  • Low forward voltage drop
  • Fast switching
  • Lead, halogen and antimony-free - Green device
  • Moisture sensitivity level 1 per J-STD-020D
  • UL94V-0 Flammability rating

Technical Attributes

Find Similar Parts

Description Value
200
SOD-123
Single
Surface Mount
4
1
2
125 °C
30

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100070
Schedule B: 8541100070
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.03898
6000+
$0.0387
12000+
$0.03809
24000+
$0.0375
48000+
$0.03706