BAS70WQ-7-F
Diode Schottky 70V 70mA 3-Pin SOT-323 T/R
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Schottky Diodes
Avnet Manufacturer Part #: BAS70WQ-7-F
Secondary Manufacturer Part#: BAS70WQ-7-F
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 70 | ||
| SOT-323 | ||
| Single | ||
| Surface Mount | ||
| 100 | ||
| 1 | ||
| 125 °C | ||
| AEC-Q101 | ||
| 70 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100070 |
| Schedule B: | 8541100070 |