PDP SEO Portlet

BAS70-06T-7-F

Diode Schottky 70V 0.07A 3-Pin SOT-523 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: BAS70-06T-7-F
Secondary Manufacturer Part#: BAS70-06T-7-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low Turn-on Voltage
  • Fast Switching
  • PN Junction Guard Ring for Transient and ESD Protection
  • Ultra-Small Surface Mount Package
  • Lead Free/RoHS Compliant
  • "Green"" Device
"

Technical Attributes

Find Similar Parts

Description Value
70
SOT-523
Dual Common Anode
Surface Mount
100
1
3
125 °C
70

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100070
Schedule B: 8541100070
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.05334
6000+
$0.05295
12000+
$0.05212
24000+
$0.05131
48000+
$0.05071