PDP SEO Portlet

BAS521-7

Small Signal Diode, Single, 300 V, 250 mA, 1.1 V, 50 ns, 4.5 A

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: BAS521-7
Secondary Manufacturer Part#: BAS521-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Fast Switching Speed: max. 50 ns
  • High Reverse Breakdown Voltage: 300V
  • Low Leakage Current: 100nA at room temperature
  • Ultra Small Plastic SMD Package
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device

Technical Attributes

Find Similar Parts

Description Value
250
SOD-523
Single
Surface Mount
4.5
1.1
2
150 °C
BAS521 Series
300
50

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100070
Schedule B: 8541100070
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.04351
6000+
$0.04329
12000+
$0.04307
24000+
$0.04285
48000+
$0.04262