BAS40TWQ-7-F
SCHOTTKY DIODE SOT363 T&R 3K
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Schottky Diodes
Avnet Manufacturer Part #: BAS40TWQ-7-F
Secondary Manufacturer Part#: BAS40TWQ-7-F
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 | ||
| SOT-363 | ||
| Triple Isolated | ||
| Surface Mount | ||
| 600 | ||
| 1 | ||
| 125 °C | ||
| AEC-Q101 | ||
| 40 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100070 |
| Schedule B: | 8541100070 |