BAS20DW-7
Diode Switching 200V 0.4A 6-Pin SOT-363 T/R
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Switching Diodes
Avnet Manufacturer Part #: BAS20DW-7
Secondary Manufacturer Part#: BAS20DW-7
- RoHS 10 Compliant
- Tariff Charges
- Fast Switching Speed
- Surface Mount Package Ideally Suited for Automated Insertion
- High Reverse Breakdown Voltage
- Low Leakage Current
- Lead Free By Design/RoHS Compliant
- Green" Device
- Qualified to AEC-Q101 Standards for High Reliability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 | ||
| SOT-363 | ||
| Dual Isolated | ||
| Surface Mount | ||
| 2.5 | ||
| 1.25 | ||
| 6 | ||
| 150 °C | ||
| BAS20DW Series | ||
| 200 | ||
| 50 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100070 |
| Schedule B: | 8541100070 |