B380Q-13-F
Schottky Diode SMC T&R 3K
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: B380Q-13-F
Secondary Manufacturer Part#: B380Q-13-F
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 | ||
| DO-214AB (SMC) | ||
| Single | ||
| Surface Mount | ||
| 100 | ||
| 790 | ||
| 125 °C | ||
| AEC-Q101 | ||
| 80 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |