B360-13-F
Schottky Rectifier, 60 V, 3 A, Single, DO-214AB (SMC), 2 Pins, 700 mV
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: B360-13-F
Secondary Manufacturer Part#: B360-13-F
- RoHS 10 Compliant
- Tariff Charges
The B360-13-F is a surface-mount Schottky Barrier Rectifier with lead-free matte-tin plated terminals, UL94V-0 flammability-rated moulded plastic case and cathode band polarity. The barrier rectifier features guard ring die construction for transient protection, low power loss and high efficiency. Ideally suited for automated assembly.
- 20°C/W Junction to terminal typical thermal resistance
- 90°C/W Junction to ambient typical thermal resistance
- 200pF at 4V/1MHz Total capacitance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 A | ||
| DO-214AB (SMC) | ||
| Single | ||
| Surface Mount | ||
| 100 A | ||
| 700 mV | ||
| 2 | ||
| 150 °C | ||
| B3x0 Series | ||
| 60 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |