B3100-13-F
Schottky Rectifier, 100 V, 3 A, Single, DO-214AB (SMC), 2 Pins, 790 mV
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: B3100-13-F
Secondary Manufacturer Part#: B3100-13-F
- RoHS 10 Compliant
- Tariff Charges
The B3100-13-F is a high voltage Schottky Barrier Rectifier with lead-free matte tin-plated terminals, UL94V-0 flammability-rated moulded plastic case and cathode band polarity. The barrier rectifier features guard ring die construction for transient protection, low power loss and high efficiency.
- Level-1 per J-STD-020 moisture sensitivity
- 70V RMS reverse voltage
- 10°C/W Junction to terminal typical thermal resistance
- 100pF at 4V/1MHz Total capacitance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 A | ||
| DO-214AB (SMC) | ||
| Single | ||
| Surface Mount | ||
| 100 A | ||
| 790 mV | ||
| 2 | ||
| 125 °C | ||
| B3x0 Series | ||
| 100 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |