B2100AF-13
Schottky Rectifier, 100 V, 2 A, Single, SMAF, 2 Pins, 790 mV
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: B2100AF-13
Secondary Manufacturer Part#: B2100AF-13
- RoHS 10 Compliant
- Tariff Charges
The B2100AF is a 2A 100V single rectifier packaged in the low profile SMAF package. Providing low VF and excellent reverse leakage stability at high temperatures.
- Reduced low forward voltage drop (VF); Better efficiency and cooler operation.
- Reduced high-temperature reverse leakage; Increased reliability against thermal runaway failure in high temperature operation.
- Lead-Free Finish; RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 | ||
| DO-221AC (SMA Flat | ||
| Single | ||
| Surface Mount | ||
| 75 | ||
| 790 | ||
| 2 | ||
| 150 °C | ||
| 100 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |