PDP SEO Portlet

B140BQ-13-F

Schottky Rectifier, 40 V, 1 A, Single, DO-214AA (SMB), 2 Pins, 500 mV

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: B140BQ-13-F
Secondary Manufacturer Part#: B140BQ-13-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Guard Ring Die Construction for Transient Protection
  • Ideally Suited for Automated Assembly
  • Low Power Loss, High Efficiency
  • Surge Overload Rating to 30A Peak
  • For Use in Low Voltage, High Frequency Inverters, Free
  • Wheeling, and Polarity Protection Application
  • Lead-Free Finish; RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability

Technical Attributes

Find Similar Parts

Description Value
1
DO-214AA (SMB)
Single
Surface Mount
30
500
150 °C
AEC-Q101
40

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.07644
6000+
$0.07605
12000+
$0.07566
24000+
$0.07527
48000+
$0.07488