PDP SEO Portlet

B140B-13-F

Schottky Rectifier, 40 V, 1 A, Single, DO-214AA (SMB), 2 Pins, 500 mV

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: B140B-13-F
Secondary Manufacturer Part#: B140B-13-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

B140B-13-F is a surface-mount, schottky barrier rectifier. It is designed to meet the general requirements of commercial applications. It is ideally suited for use as polarity protection diodes, recirculating diodes, and switching diodes.

  • Guard ring die construction for transient protection
  • Low power loss, high efficiency
  • For use in low-voltage, high-frequency inverters, free-wheeling, and polarity protection application
  • Forward voltage drop is 0.5V max at IF = 1.0A, TA = +25°C
  • Leakage current is 0.5mA max at rated VR, TA = +25°C
  • RMS reverse voltage is 28V at TA = +25°C
  • Average rectified output current at TT = +130°C is 1A
  • SMB package
  • Operating and storage temperature range from -65 to +150°C

Technical Attributes

Find Similar Parts

Description Value
1 A
DO-214AA (SMB)
Single
Surface Mount
30 A
500 mV
2
150 °C
B1xxB Series
40 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  6000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.05723
6000+
$0.05694
12000+
$0.05665
24000+
$0.05636
48000+
$0.05606