PDP SEO Portlet

B130LB-13-F

Diode Schottky 30V 2A 2-Pin SMB T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: B130LB-13-F
Secondary Manufacturer Part#: B130LB-13-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The B130LB-13-F is a surface-mount Schottky Barrier Rectifier with solderable lead free matte tin-finish terminals as per MIL-STD-202 standard. It is suitable for use in low voltage, high frequency inverters, free-wheeling and polarity protection application.

  • Polarity is indicated by cathode band or cathode notch
  • Guard-ring die construction for transient protection
  • Ideally suited for automated assembly
  • Low power loss, high efficiency
  • 260°C/10-second High temperature soldering at terminal
  • UL94V-0 Flammability rating

Technical Attributes

Find Similar Parts

Description Value
2 A
DO-214AA (SMB)
Single
Surface Mount
40 A
445 mV
2
125 °C
30 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  18000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.06464
6000+
$0.06238
12000+
$0.06147
24000+
$0.06057
48000+
$0.05966