PDP SEO Portlet

B1100LB-13-F

Schottky Rectifier, 100 V, 2 A, Single, DO-214AA (SMB), 2 Pins, 750 mV

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: B1100LB-13-F
Secondary Manufacturer Part#: B1100LB-13-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Guard Ring Die Construction for Transient Protection
  • Ideally Suited for Automated Assembly
  • Low Power Loss, High Efficiency
  • Surge Overload Rating to 50A Peak
  • For Use in Low Voltage, High Frequency Inverters, Free Wheeling, and Polarity Protection Application
  • High Temperature Soldering: 260°C/10 Second at Terminal
  • Lead Free Finish, RoHS Compliant
  • Green Molding Compound (No Halogen and Antimony)

Technical Attributes

Find Similar Parts

Description Value
2 A
DO-214AA (SMB)
Single
Surface Mount
50 A
750 mV
2
175 °C
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.07389
6000+
$0.07352
12000+
$0.07314
24000+
$0.07276
48000+
$0.07238