PDP SEO Portlet

B1100B-13-F

Schottky Rectifier, 100 V, 1 A, Single, DO-214AA (SMB), 2 Pins, 790 mV

Manufacturer:Diodes Incorporated
Product Category: Diodes, Schottky Rectifiers
Avnet Manufacturer Part #: B1100B-13-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Guard Ring Die Construction for Transient Protection
  • Ideally Suited for Automated Assembly
  • Low Power Loss, High Efficiency
  • Surge Overload Rating to 30A Peak
  • For Use in Low Voltage, High Frequency Inverters, Free Wheeling, and Polarity Protection Application
  • High Temperature Soldering: +260°C/10 Second at Terminal
  • Lead Free Finish/RoHS Compliant
  • Green Molding Compound (No Halogen and Antimony)

Technical Attributes

Find Similar Parts

Description Value
null
null
null
DO-214AA (SMB)
Surface Mount
null
null
30 A
100 V
1 A
790 mV
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  27,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 44 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.08474
3000+
$0.08474
6000+
$0.08262
12000+
$0.08061
24000+
$0.07869
48000+
$0.07776
SubTotal:
$254.22