B0520LW-7-F
Schottky Rectifier, 20 V, 500 mA, Single, SOD-123, 2 Pins, 385 mV
- RoHS 10 Compliant
- Tariff Charges
The B0520LW-7-F is a surface-mount Schottky Barrier Rectifier with moulded plastic case and solderable matte tin-finish annealed over alloy 42 lead frame terminals as per MIL-STD-202 standard.
- Polarity is indicated by cathode band
- Low forward voltage drop
- Guard-ring construction for transient protection
- High conductance
- Halogen and antimony-free - Green device
- Qualified to AEC-Q101 standards for high reliability
- UL94V-0 Flammability rating
- Green device
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 500 mA | ||
| SOD-123 | ||
| Single | ||
| Surface Mount | ||
| 5.5 A | ||
| 385 mV | ||
| 2 | ||
| 125 °C | ||
| B0520LW Series | ||
| 20 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100070 |
| Schedule B: | 8541100070 |