AZV331KTR-G1
Analogue Comparator, Low Voltage, 1 Channels, 450 ns, 2.5V to 5.5V, SOT-23, 5 Pins
- RoHS 10 Compliant
- Tariff Charges
AZV331KTR-G1 is a low voltage, single comparator that has a very low supply current making the part an excellent choice for portable electronic systems. The device is pin-for-pin compatible replacement of the LMV331. The AZV331 is built with BiCMOS process with bipolar input and output stages for improved noise performance. It is a cost-effective solution for portable consumer products where space, low voltage, low power and price are the primary specification in circuit design. Applications include notebook and PDA, low power, low voltage applications, general purpose portable devices, mobile communication, battery-powered systems.
- Guaranteed 2.5V to 5.5V performance
- Industrial temperature range from -40ºC to 85ºC
- Input common mode voltage range includes ground
- Open collector output for maxima flexibility
- Supply current (per op amp) is 0.04mA at 5V
- Input offset voltage (typ/max) is 1.7 to 7mV
- 10nA typ input bias current
- 23mA output current sink
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Voltage Comparator | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 0.1@5V mA | ||
| 2.5 V | ||
| -40 to 85 °C | ||
| Open Collector | ||
| 5SOT-23 | ||
| 5 | ||
| Single | ||
| 3.1(Max) x 1.7(Max) x 1.3(Max) | ||
| No | ||
| Industrial | ||
| SOT-23 | ||
| 2.5V to 5.5V | ||
| Bipolar |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |