PDP SEO Portlet

AZV3002S-13

Comparator, Low Voltage, 2-Channels, 1.6 V to 5.5 V, 8 Pins, SOIC

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AZV3002S-13
Secondary Manufacturer Part#: AZV3002S-13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AZV3002S-13 is an AZV3002 series dual channel, low voltage push-pull output comparator developed for new-generation low-power comparator families for battery-powered devices and systems requiring low-voltage operation. Typical applications include mobile phones, tablets, battery powered devices, alarm and security systems.

  • Supply voltage range from 1.6V to 5.5V
  • Low supply current of 6µA (typical)
  • Rail to rail input/ output performance
  • Push-pull output structure
  • Propagation delay of 0.8µs (typical)
  • Low input bias current of 1pA (typical) and internal hysteresis
  • No phase inversion with overdrive input signals
  • 800ns response time/propagation delay
  • 8 pin SOIC package
  • Operating temperature range from -40 to 85°C

Technical Attributes

Find Similar Parts

Description Value
Comparator Output Type
Comparator Type
IC Case / Package
IC Mounting
-40 to 85 °C
85 °C
-40 °C
Power Supply Type
Product Range
Supply Voltage Max V
Supply Voltage Min V
1.6V to 5.5V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  12500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.13971
5000+
$0.13483
10000+
$0.13287
20000+
$0.13092
40000+
$0.12896