AZ75232GSTR-G1
Quint Receiver RS-232 20-Pin SSOP T/R
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Drivers & Interfaces, Serial Communications RS232, RS485, RS422
Avnet Manufacturer Part #: AZ75232GSTR-G1
Secondary Manufacturer Part#: AZ75232GSTR-G1
- RoHS 10 Compliant
- Tariff Charges
The AZ75232 combines three drivers and five receivers, which conform to the EIA/TIA-232-F and ITU v.28 standards. Each receiver converts EIA/TIA-232-F inputs to 5-V TTL/CMOS levels and each driver converts TTL/CMOS input levels into EIA/TIA-232-F levels.The flow-through pinout facilitates simple non-crossover board layout. The AZ75232 provides a one-chip solution for the common 9-pin serial RS-232 interface between data terminal and data communications equipment.The AZ75232 is available in SOIC-20, SSOP-20 and TSSOP-20 packages.
- Single Chip with Easy Interface between UART and Serial-Port Connector
- Meet the Requirement of EIA/TIA-232-F and ITU v.28 Standards
- Designed to Support Data Rates up to 120kbit/s
- 3 Drivers and 5 Receivers
- Flow-through Pinout
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 120 Kbps | ||
| No | ||
| EIA/TIA-232-F|V.28 | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 85 °C | ||
| 20SSOP | ||
| 20 | ||
| 7.4(Max) x 5.5(Max) x 1.6(Max) | ||
| No | ||
| Industrial | ||
| SSOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |