PDP SEO Portlet

AZ7027ZTR-E1

Volt Supervisor Detect 18V 3-Pin TO-92 Ammo Pack

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AZ7027ZTR-E1
Secondary Manufacturer Part#: AZ7027ZTR-E1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AZ7027 series ICs are under voltage detectors with a built in voltage threshold and low power consumption. The AZ7027 are specifically designed to accurately monitor power supplies.The AZ7027 use a precision on-chip voltage reference and a comparator to measure the input operating voltage. These ICs can accurately reset the system after detecting voltage at the time of switching power on and instantaneous power off in various CPU systems and other logic systems. The detect voltage threshold is 2.7V. Built in hysteresis helps to prevent erratic operation in the presence of noise.

  • Low Current Consumption:
    • ICCL=300µA Typical
    • ICCH=30µA Typical
  • Low Minimum Operating Voltage for Output Resetting: 0.8V Typical
  • Built in Hysteresis Voltage: 50mV Typical
  • Open Collector Output
  • Extended Temperature Range: -40 to 85°C
  • Detect Voltage 2.7V

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.05906
4000+
$0.05875
8000+
$0.05845
16000+
$0.05815
32000+
$0.05785