PDP SEO Portlet

AZ494AUM-E1

ACDC DOUBLE ENDED CONT SO-16 TUBE 5K

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AZ494AUM-E1
Secondary Manufacturer Part#: AZ494AUM-E1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AZ494A is a voltage mode pulse width modulation switching regulator control circuit designed primarily for power supply control.The AZ494A consists of a reference voltage circuit, two error amplifiers, an on-chip adjustable oscillator, a dead-time control (DTC) comparator, a pulse-steering control flip-flop, and an output control circuit. The precision of voltage reference (VREF) is improved up to ± 1% through trimming and this provides a better output voltage regulation. The AZ494A provides for push pull or single-ended output operation, which can be selected through the output control.The difference between AZ494A and AZ494C is that they have 4.95V and 5V reference voltage respectively. The AZ494A is available in standard packages of DIP-16 and SOIC-16.

  • Stable 4.95V/5V Reference Voltage Trimmed to ±1.0% Accuracy
  • Uncommitted Output TR for 200mA Sink or Source Current
  • Single-End or Push-Pull Operation Selected by Output Control
  • Internal Circuitry Prohibits Double Pulse at Either Output
  • Complete PWM Control Circuit with Variable Duty Cycle
  • On-Chip Oscillator with Master or Slave Operation

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $: