AZ431LBZTR-G1
V-Ref Adjustable/Precision 1.24V to 18V 100mA 3-Pin TO-92 Ammo Pack
- RoHS 10 Compliant
- Tariff Charges
The AZ431L series ICs are low voltage three-terminal adjustable regulators with guaranteed thermal stability over a full operation range. These ICs feature sharp turn-on characteristics, low temperature coefficient and low output impedance, which make them ideal substitutes for Zener diodes in applications such as switching power supply, charger, motherboard and other adjustable regulators. The output voltage can be set to any value between 1.24V and 18V with two external resistors.The AZ431L precision reference is offered in two voltage tolerance: 0.5% and 1.0%.These ICs are available in 4 packages: TO-92 (bulk or ammo packing), SOT-23, SOT-23-5 and SOT-89.
- Wide Programmable Precise Output Voltage from 1.24V to 18V
- High Stability under Capacitive Load
- Low Temperature Deviation: 3mV Typical
- Low Equivalent Full-range Temperature Coefficient: 20PPM/oC Typical
- Low Dynamic Output Resistance: 0.05? Typical
- High Sink Current Capacity from 0.1mA to 100mA
- Low Output Noise
- Wide Operating Range of -40 to +125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 % | ||
| 18 V | ||
| 260 | ||
| 18 V | ||
| 20 ppm/°C | ||
| Through Hole | ||
| MSL 1 - Unlimited | ||
| 3 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 100 mA | ||
| 1.24 to 18 V | ||
| 3TO-92 | ||
| 3 | ||
| 4.8(Max) x 3.8(Max) x 4.7(Max) | ||
| No | ||
| Adjustable|Precision | ||
| 1.252 V | ||
| 1.228 V | ||
| Extended Industrial | ||
| TO-92 | ||
| 20ppm/°C | ||
| Shunt |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |