PDP SEO Portlet

AZ431LBNTR-G1

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AZ431LBNTR-G1
Secondary Manufacturer Part#: AZ431LBNTR-G1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
SOT-23
Surface Mount
1 %
18 V
260
18 V
20 ppm/°C
Surface Mount
MSL 1 - Unlimited
3
-40 to 125 °C
125 °C
-40 °C
100 mA
1.24 to 18 V
3SOT-23
3
3(Max) x 1.4(Max) x 1.1(Max)
AZ431L Series
No
Adjustable|Precision
1.252 V
1.228 V
Extended Industrial
SOT-23
20ppm/°C
Shunt
Shunt - Adjustable

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  9000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.05386
6000+
$0.05236
12000+
$0.05164
24000+
$0.05095
48000+
$0.05027