PDP SEO Portlet

AZ431LANTR-G1

V-Ref Adjustable/Precision 1.24V to 18V 100mA 3-Pin SOT-23 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AZ431LANTR-G1
Secondary Manufacturer Part#: AZ431LANTR-G1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AZ431LANTR-G1 is a low-voltage three-terminal adjustable regulator with guaranteed thermal stability over a full operation range. This IC features sharp turn-on characteristics, low temperature coefficient and low output impedance, which makes it ideal substitutes for Zener diodes in applications such as switching power supply, charger, motherboard, voltage adapters and other adjustable regulators. The output voltage can be set to any value between 1.24V and 18V with two external resistors.

  • 0.5% voltage tolerance
  • Wide programmable precise output voltage from 1.24V to 18V
  • High stability under capacitive load, low output noise
  • Off-state cathode current is 0.04µA typ at VKA=36V, VREF=0, TA=+25°C
  • Low equivalent full-range temperature coefficient with 20PPM/°C typical
  • High sink current capacity from 0.1mA to 100mA
  • Dynamic impedance is 0.05ohm at VKA=VREF, IKA=1 to 100mA, f = 1.0kHz, TA=+25°C
  • SOT23 package
  • Operating ambient temperature range from -40 to +125°C

Technical Attributes

Find Similar Parts

Description Value
0.5 %
18 V
260
18 V
20 ppm/°C
Surface Mount
MSL 1 - Unlimited
3
-40 to 125 °C
125 °C
-40 °C
100 mA
1.24 to 18 V
3SOT-23
3
3(Max) x 1.4(Max) x 1.1(Max)
No
Adjustable|Precision
1.246 V
1.234 V
Extended Industrial
SOT-23
20ppm/°C
Shunt

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  15000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.05386
6000+
$0.05236
12000+
$0.05164
24000+
$0.05095
48000+
$0.05027