AZ386MTR-E1
Audio Amp Low Volt 8-Pin SOIC T/R
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Amplifiers & Comparators, Audio Power Amplifiers
Avnet Manufacturer Part #: AZ386MTR-E1
Secondary Manufacturer Part#: AZ386MTR-E1
- RoHS 10 Compliant
- Tariff Charges
The AZ386 is a power amplifier designed for use in low voltage consumer applications. The gain is internally set to 20 to keep external part count low, but the addition of an external resistor and capacitor between pin 1 and pin 8 will increase the gain to any value from 20 to 200.The inputs are ground referenced while the output automatically biases to one-half the supply voltage. The quiescent power drain is only 24mW when operating from a 5V supply, making the AZ386 ideal for battery operation.This IC is available in SOIC-8 and DIP-8 packages.
- Wide Supply Voltage Range: 4V to 16V
- Low Quiescent Current Drain: 6mA
- Voltage Gains from 20 to 200
- Battery Operation
- Minimum External Parts
- Low Power Dissipation
- Low Distortion
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 215 °C | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 8@6V mA | ||
| 16, 4 V | ||
| 0 to 70 °C | ||
| 8SOIC | ||
| 8 | ||
| Single Supply | ||
| 5.1 x 4 x 1.45 mm | ||
| No | ||
| Commercial | ||
| SOIC | ||
| 4V to 16V | ||
| 0.27 % | ||
| 500 MHz | ||
| 45 dB | ||
| 26 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |