AZ23C3V0-7-F
Diode Zener Dual Common Anode 3V 5% 300mW 3-Pin SOT-23 T/R
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Diodes & Rectifiers, Zener Arrays
Avnet Manufacturer Part #: AZ23C3V0-7-F
Secondary Manufacturer Part#: AZ23C3V0-7-F
- RoHS 10 Compliant
- Tariff Charges
The AZ23C3V0-7-F is a dual surface mount Zener Diode with moulded plastic/green moulding compound case and matte tin annealed over Alloy 42 lead frame (lead-free plating) terminals. It is ideally suited for automated insertion.
- Dual Zener in common cathode configuration
- 300mW Power dissipation
- ?Vz For both diodes in one case is =5%
- Totally lead-free
- Halogen and antimony-free - Green device
- Qualified to AEC-Q101 standards for high reliability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOT-23 | ||
| Surface Mount | ||
| 3 | ||
| 150 °C | ||
| 300 | ||
| AZ23 Series | ||
| 3 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |