AZ23C18-7-F
Zener Array Diode, Dual, 18 V, Dual Common Anode, 300 mW, 150 °C, SOT-23, 3 Pin
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Diodes & Rectifiers, Zener Arrays
Avnet Manufacturer Part #: AZ23C18-7-F
Secondary Manufacturer Part#: AZ23C18-7-F
- RoHS 10 Compliant
- Tariff Charges
- Dual Zener in Common Anode Configuration
- 300 mW Power Dissipation Rating
- Ideally Suited for Automated Insertion
- ? VZ For Both Diodes in One Case is = 5%
- Common Cathode Style Available See DZ Series
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- Qualified to AEC-Q101 Standards for High Reliability
- Nominal Zener Voltage 18V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOT-23 | ||
| Surface Mount | ||
| 3 | ||
| 150 °C | ||
| 300 | ||
| AZ23 Series | ||
| 18 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |