PDP SEO Portlet

AZ23C12-7-F

Zener Array Diode, Dual, 12 V, Dual Common Anode, 300 mW, 150 °C, SOT-23, 3 Pin

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AZ23C12-7-F
Secondary Manufacturer Part#: AZ23C12-7-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AZ23C12-7-F is a dual surface mount Zener Diode with moulded plastic/green moulding compound case and matte tin annealed over Alloy 42 lead frame (lead-free plating) terminals. It is ideally suited for automated insertion.

  • Dual Zener in common cathode configuration
  • 300mW Power dissipation
  • ΔVz For both diodes in one case is ≤5%
  • Totally lead-free
  • Halogen and antimony-free - Green device
  • Qualified to AEC-Q101 standards for high reliability

Technical Attributes

Find Similar Parts

Description Value
SOT-23
Surface Mount
3
150 °C
300
AZ23 Series
12

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.04047
6000+
$0.04027
12000+
$0.04006
24000+
$0.03986
48000+
$0.03965