PDP SEO Portlet

AZ23C10-7-F

Diode Zener Dual Common Anode 10V 5% 300mW 3-Pin SOT-23 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AZ23C10-7-F
Secondary Manufacturer Part#: AZ23C10-7-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Dual Zener in Common Anode Configuration
  • 300 mW Power Dissipation Rating
  • Ideally Suited for Automated Insertion
  • ? VZ For Both Diodes in One Case is = 5%
  • Common Cathode Style Available See DZ Series
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability
  • Nominal Zener Voltage 10V

Technical Attributes

Find Similar Parts

Description Value
SOT-23
Surface Mount
3
150 °C
300
AZ23 Series
10

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.02475
6000+
$0.02457
12000+
$0.02418
24000+
$0.02381
48000+
$0.02353