PDP SEO Portlet

AZ1117IH-2.5TRG1

LDO Regulator Pos 2.5V 1A 3-Pin SOT-223 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AZ1117IH-2.5TRG1
Secondary Manufacturer Part#: AZ1117IH-2.5TRG1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AZ1117I is available in industrial temperature range low dropout three-terminal regulator.

The AZ1117I is optimized for low voltage where transient response and minimum input voltage are critical. It provides current limit and thermal shutdown. Its circuit includes a trimmed bandgap reference to assure output voltage accuracy to be within ±1%. On-chip thermal shutdown provides protection against a combination of high current and ambient temperature that would create excessive junction temperature.

The AZ1117I is available in 1.2V, 1.5V, 1.8V, 2.5V, 3.3V, 5.0V fixed output voltage versions and ADJ output voltage version. The fixed versions integrate the adjust resistors. It is also available in an adjustable version which can set the output voltage with two external resistors. The AZ1117I is available in the industry-standard SOT223 and TO252-2 power packages.

  • Current Limit: 1.35A (Typ)
  • Output Noise from 10Hz to 10KHz: 0.003% of VOUT
  • PSRR at IOUT = 300mA and f = 120Hz: 70dB
  • Output Voltage Accuracy: ±1% (Except 1.2V Version)
  • On-chip Thermal Shutdown
  • Maximum Quiescent Current: IQMAX = 6mA
  • Compatible with Low ESR Ceramic Capacitor
  • Operation Junction Temperature: -40°C to +125°C
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free; “Green” Device

Technical Attributes

Find Similar Parts

Description Value
15 V
3.2 V
1
3
-40 to 125 °C
125 °C
-40 °C
2.5V 1A LDO Voltage Regulators

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.09702
8000+
$0.09652
16000+
$0.09603
32000+
$0.09554
64000+
$0.09504