PDP SEO Portlet

AZ1117IH-1.8TRG1

LDO Voltage Regulator, Fixed, 3.2V to 15V, Single Output, 1.2V, 1.8V, 1A, 3 Pins, SOT-223

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AZ1117IH-1.8TRG1
Secondary Manufacturer Part#: AZ1117IH-1.8TRG1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AZ1117IH-1.8TRG1 is an AZ1117 series of low dropout three-terminal regulator provides current limiting and thermal shutdown. Typical applications include PC motherboard, LCD monitor, graphic card, DVD-video player, NIC/Switch, telecom equipment, ADSL modem, printer and other peripheral equipment.

  • Input voltage range from 3.2 to 15V
  • On-chip thermal shutdown
  • Trimmed current limit
  • 1.8V fixed output voltage
  • 1A output current
  • 1.2V dropout voltage at 800mA current
  • 3 pin SOT223 package
  • Operation junction temperature range from -40 to +125°C

Technical Attributes

Find Similar Parts

Description Value
1
3
-40 to 125 °C
125 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.0921
8000+
$0.09163
16000+
$0.09116
32000+
$0.09069
64000+
$0.09022