PDP SEO Portlet

AZ1117ID-3.3TRG1

LDO Voltage Regulator, Fixed, 3.2 V to 15 V, Single Output, 1.3 V Drop, 3.3 V, 1 A, 3 Pins

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AZ1117ID-3.3TRG1
Secondary Manufacturer Part#: AZ1117ID-3.3TRG1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AZ1117ID-3.3TRG1 is an AZ1117 series of low dropout three-terminal regulator provides current limiting and thermal shutdown. Typical applications include PC motherboard, LCD monitor, graphic card, DVD-video player, NIC/Switch, telecom equipment, ADSL modem, printer and other peripheral equipment.

  • Input voltage range from 2 to 15V
  • On-chip thermal shutdown
  • Trimmed current limit
  • 3.3V fixed output voltage
  • 1A output current
  • 1.3V dropout voltage at 800mA current
  • 3 pin TO-252 (DPAK) package
  • Operation junction temperature range from -40 to +125°C

Technical Attributes

Find Similar Parts

Description Value
1
3
-40 to 125 °C
125 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.11143
5000+
$0.11086
10000+
$0.11029
20000+
$0.10972
40000+
$0.10915