PDP SEO Portlet

AZ1117H-1.5TRG1

1A LDO 1.5V SOT223-3

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AZ1117H-1.5TRG1
Secondary Manufacturer Part#: AZ1117H-1.5TRG1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AZ1117 is a series of low dropout three-terminal regulators with a dropout of 1.15V at 1A output current.The AZ1117 series provides current limiting and thermal shutdown. Its circuit includes a trimmed bandgap reference to assure output voltage accuracy to be within 1% for 1.5V, 1.8V, 2.5V, 2.85V, 3.3V, 5.0V and adjustable versions or 2% for 1.2V version. Current limit is trimmed to ensure specified output current and controlled short-circuit current. On-chip thermal shutdown provides protection against any combination of overload and ambient temperature that would create excessive junction temperature.The AZ1117 has an adjustable version, which can provide the output voltage from 1.25V to 12V with only 2 external resistors.The AZ1117 series is available in the industry standard SOT223, SOT89, TO220-3, TO252-2, TO252-2, TO252-2 and TO263 power packages.

  • Low Dropout Voltage: 1.15V at 1A Output Current
  • Trimmed Current Limit
  • On-chip Thermal Shutdown
  • Three-terminal Adjustable or Fixed 1.2V, 1.5V, 1.8V, 2.5V, 2.85V, 3.3V, 5.0V
  • Operation Junction Temperature: -40 to +125°C
  • Lead-Free Packages: SOT223, SOT89, TO220-3, TO252-2,TO252-2, TO252-2, TO263
    • Totally Lead-Free; RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
MSL 3 - 168 hours

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.10251
8000+
$0.10198
16000+
$0.10146
32000+
$0.10094
64000+
$0.10042