AZ1117H-1.2TRE1
LDO Regulator Pos 1.2V 1A 3-Pin SOT-223 T/R
- RoHS 10 Compliant
- Tariff Charges
The AZ1117 is a series of low dropout three-terminal regulators with a dropout of 1.15V at 1A output current.The AZ1117 series provides current limiting and thermal shutdown. Its circuit includes a trimmed bandgap reference to assure output voltage accuracy to be within 1% for 1.5V, 1.8V, 2.5V, 2.85V, 3.3V, 5.0V and adjustable versions or 2% for 1.2V version. Current limit is trimmed to ensure specified output current and controlled short-circuit current. On-chip thermal shutdown provides protection against any combination of overload and ambient temperature that would create excessive junction temperature.The AZ1117 has an adjustable version, which can provide the output voltage from 1.25V to 12V with only 2 external resistors.The AZ1117 series is available in the industry standard SOT223, SOT89, TO220-3, TO252-2, TO252-2, TO252-2 and TO263 power packages.
- Low Dropout Voltage: 1.15V at 1A Output Current
- Trimmed Current Limit
- On-chip Thermal Shutdown
- Three-terminal Adjustable or Fixed 1.2V, 1.5V, 1.8V, 2.5V, 2.85V, 3.3V, 5.0V
- Operation Junction Temperature: -40 to +125°C
- Lead-Free Packages: SOT223, SOT89, TO220-3, TO252-2,TO252-2, TO252-2, TO263
- Totally Lead-Free; RoHS Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 % | ||
| 15 V | ||
| 2 V | ||
| 120 °C/W | ||
| 25 °C/W | ||
| 6 mV | ||
| 10 mV | ||
| 260 | ||
| 1.25@1A V | ||
| 10 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 3 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 1 A | ||
| Fixed | ||
| 1.2 V | ||
| 4SOT-223 | ||
| 4 | ||
| Positive | ||
| 6.7(Max) x 3.7(Max) x 1.7(Max) | ||
| 1.2V 1A LDO Voltage Regulators | ||
| Extended Industrial | ||
| SOT-223 | ||
| 1.15@1A V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |