AZ1117CR2-3.3TRG1
LDO Voltage Regulator, Fixed, 3.2 V-15 V in, 3.3 Vnom/800 mA out, SOT-89
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: AZ1117CR2-3.3TRG1
Secondary Manufacturer Part#: AZ1117CR2-3.3TRG1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 % | ||
| 15 V | ||
| 3.2 V | ||
| 150 °C/W | ||
| 30 °C/W | ||
| Matte Tin | ||
| 6 mV | ||
| 15 mV | ||
| 260 °C | ||
| 6 mA | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| 3 | ||
| 1 | ||
| -20 to 125 °C | ||
| 125 °C | ||
| -20 °C | ||
| 1.35 A | ||
| Fixed | ||
| 3.3 V | ||
| 3SOT-89 | ||
| 3 | ||
| Positive | ||
| 4.6 x 2.6 x 1.6 mm | ||
| 3.3V 800mA LDO Voltage Regulators | ||
| 1.25 V | ||
| SOT-89 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |