PDP SEO Portlet

AZ1117CR-3.3TRG1

LDO Voltage Regulator, 1 Output, Fixed, 0V to 15V in, 3.3V Out, 1.07V Drop, 0.8A out, SOT-89-3

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AZ1117CR-3.3TRG1
Secondary Manufacturer Part#: AZ1117CR-3.3TRG1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AZ1117CR-3.3TRG1 is a low-dropout three-terminal regulator optimized for a low voltage where transient response and minimum input voltage are critical. The device provides current-limit and thermal-shutdown features. Its circuit includes a trimmed bandgap reference to assure output voltage accuracy of within ±1%. On-chip thermal shutdown provides protection against a combination of high current and ambient temperature that would create excessive junction temperature. Applications include USB devices, add-on cards, DVD players, and PC motherboards.

  • Compatible with low ESR ceramic capacitor
  • Quiescent current is 4mA typ at IOUT = 0, VIN = 10V, IOUT = 10mA, TJ = +25°C
  • Ripple rejection is 70dB typ at f = 120Hz, COUT = 22µF, (VIN-VOUT) = 3V, IOUT = 300mA
  • Temperature stability is 0.5% typ at VIN = 10V, IOUT = 10mA, TJ = +25°C
  • Thermal shutdown hysteresis is +16°C typ at VIN = 10V, IOUT = 10mA, TJ = +25°C
  • 3.3V fixed output voltage
  • SOT89 package
  • Operating junction temperature range from -20 to +125°C

Technical Attributes

Find Similar Parts

Description Value
1 %
1.2V @ 800mA
SOT-89
Surface Mount
15 V
3.2 V
150 °C/W
30 °C/W
6 mV
15 mV
260
6 mA
Surface Mount
MSL 1 - Unlimited
1
3
1
-20 to 125 °C
125 °C
-20 °C
1.35 A
800mA
Fixed
3.3 V
3.3V
3SOT-89
3
Positive Output
4.6(Max) x 2.6(Max) x 1.6(Max)
3.3V 800mA LDO Voltage Regulators
1.262 V
SOT-89

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  1000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.06135
2000+
$0.0592
4000+
$0.05834
8000+
$0.05749
16000+
$0.05663